Chopper (Zero-Drift) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA5561Q-S5TR-S

DigiKey Part Number
5503-TPA5561Q-S5TR-STR-ND - Tape & Reel (TR)
5503-TPA5561Q-S5TR-SCT-ND - Cut Tape (CT)
5503-TPA5561Q-S5TR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA5561Q-S5TR-S
Description
IC CHOPPER 1 CIRCUIT SOT-23-5
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
4.7V/µs
Gain Bandwidth Product
3.5 MHz
Current - Input Bias
200 pA
Voltage - Input Offset
45 µV
Current - Supply
500µA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.925
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.45000€1.45
10€1.06600€10.66
25€0.96840€24.21
100€0.86170€86.17
250€0.81084€202.71
500€0.78016€390.08
1.000€0.75490€754.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.72124€2,163.72
Manufacturers Standard Package
Unit Price without VAT:€1.45000
Unit Price with VAT:€1.75450