
TPT72616-SO1R | |
|---|---|
DigiKey Part Number | 5503-TPT72616-SO1RTR-ND - Tape & Reel (TR) 5503-TPT72616-SO1RCT-ND - Cut Tape (CT) 5503-TPT72616-SO1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT72616-SO1R |
Description | DGTL ISOLTR 3.75KV 2CH I2C 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 3750Vrms 2 Channel 1MHz 150kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | I2C | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Bidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 70ns, 110ns | |
Pulse Width Distortion (Max) | 40ns | |
Rise / Fall Time (Typ) | -, 18ns | |
Voltage - Supply | 3V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.22000 | €1.22 |
| 10 | €0.88400 | €8.84 |
| 25 | €0.80240 | €20.06 |
| 100 | €0.71130 | €71.13 |
| 250 | €0.66800 | €167.00 |
| 500 | €0.64188 | €320.94 |
| 1.000 | €0.62040 | €620.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.59303 | €2,372.12 |
| Unit Price without VAT: | €1.22000 |
|---|---|
| Unit Price with VAT: | €1.47620 |









