
ADS1192ECG-FE | |
|---|---|
DigiKey Part Number | 296-ADS1192ECG-FE-ND |
Manufacturer | |
Manufacturer Product Number | ADS1192ECG-FE |
Description | EVAL BOARD FOR ADS1192 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS1192 - Analog Front End (AFE) for ECG, EKG Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Analog Front End (AFE) for ECG, EKG | |
Embedded | - | |
Utilized IC / Part | ADS1192 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €102.61000 | €102.61 |
| Unit Price without VAT: | €102.61000 |
|---|---|
| Unit Price with VAT: | €124.15810 |

