


ASE-22.000MHZ-E-T | |
|---|---|
DigiKey Part Number | 535-ASE-22.000MHZ-E-TTR-ND - Tape & Reel (TR) 535-ASE-22.000MHZ-E-TCT-ND - Cut Tape (CT) 535-ASE-22.000MHZ-E-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE-22.000MHZ-E-T |
Description | XTAL OSC XO 22.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE-22.000MHZ-E-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 13mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.86000 | €0.86 |
| 10 | €0.75100 | €7.51 |
| 25 | €0.71080 | €17.77 |
| 50 | €0.68120 | €34.06 |
| 100 | €0.65310 | €65.31 |
| 250 | €0.61768 | €154.42 |
| 500 | €0.59212 | €296.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.56764 | €567.64 |
| 2.000 | €0.54418 | €1,088.36 |
| 3.000 | €0.53091 | €1,592.73 |
| 5.000 | €0.51467 | €2,573.35 |
| 7.000 | €0.50425 | €3,529.75 |
| 10.000 | €0.49343 | €4,934.30 |
| 12.000 | €0.48800 | €5,856.00 |
| Unit Price without VAT: | €0.86000 |
|---|---|
| Unit Price with VAT: | €1.04060 |

