Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 10.1 CFM (0.283m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 10.1 CFM (0.283m³/min) 3 Wire Leads
EFB0412VHD-R00
EFB0412VHD-R00

EFB0412VHD-R00

DigiKey Part Number
603-1401-ND
Manufacturer
Manufacturer Product Number
EFB0412VHD-R00
Description
FAN AXIAL 40X20MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 10.1 CFM (0.283m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
EFB0412VHD-R00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
10.1 CFM (0.283m³/min)
Static Pressure
0.416 in H2O (103.6 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
32.5dB(A)
Power (Watts)
1.44 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.073 lb (33.11 g)
Current Rating (Amps)
0.120A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.264
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€10.91000€10.91
10€8.98600€89.86
25€8.49800€212.45
Unit Price without VAT:€10.91000
Unit Price with VAT:€13.20110