
L6228PD | |
|---|---|
DigiKey Part Number | 497-5351-5-ND |
Manufacturer | |
Manufacturer Product Number | L6228PD |
Description | IC MTR DRV BIPOLAR 8-52V 36PWRSO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel PowerSO-36 Slug Up |
Datasheet | Datasheet |
EDA/CAD Models | L6228PD Models |
Category | Step Resolution 1, 1/2 |
Manufacturer STMicroelectronics | Applications General Purpose |
Series | Current - Output 1.4A |
Packaging Tube | Voltage - Supply 8V ~ 52V |
Part Status Active | Voltage - Load 8V ~ 52V |
Motor Type - Stepper Bipolar | Operating Temperature -25°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 36-PowerBSSOP (0.433", 11.00mm Width) |
Interface Parallel | Supplier Device Package PowerSO-36 Slug Up |
Technology DMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €12.71000 | €12.71 |
| 10 | €10.04300 | €100.43 |
| 31 | €9.24290 | €286.53 |
| 124 | €8.55194 | €1,060.44 |
| 279 | €8.25631 | €2,303.51 |
| 527 | €8.06731 | €4,251.47 |
| 1.023 | €7.90307 | €8,084.84 |
| Unit Price without VAT: | €12.71000 |
|---|---|
| Unit Price with VAT: | €15.37910 |


