Motor Driver DMOS SPI PG-DSO-28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE62086GXUMA1

DigiKey Part Number
TLE62086GXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE62086GXUMA1
Description
IC MOTOR DRIVER 4.75V-5.5V 28DSO
Customer Reference
Detailed Description
Motor Driver DMOS SPI PG-DSO-28
Datasheet
 Datasheet
EDA/CAD Models
TLE62086GXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (6)
Interface
SPI
Technology
DMOS
Step Resolution
-
Applications
General Purpose
Current - Output
600mA
Voltage - Supply
4.75V ~ 5.5V
Voltage - Load
5.5V ~ 40V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-28
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.