
S-25A128B0A-J8T2U3 | |
|---|---|
DigiKey Part Number | 1662-S-25A128B0A-J8T2U3TR-ND - Tape & Reel (TR) 1662-S-25A128B0A-J8T2U3CT-ND - Cut Tape (CT) 1662-S-25A128B0A-J8T2U3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-25A128B0A-J8T2U3 |
Description | IC EEPROM 128KBIT SPI 8SOPJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 6.5 MHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 6.5 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.01000 | €1.01 |
| 10 | €0.94800 | €9.48 |
| 25 | €0.92120 | €23.03 |
| 50 | €0.90120 | €45.06 |
| 100 | €0.88120 | €88.12 |
| 250 | €0.85444 | €213.61 |
| 500 | €0.83422 | €417.11 |
| 1.000 | €0.81409 | €814.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.77432 | €3,097.28 |
| 8.000 | €0.75482 | €6,038.56 |
| Unit Price without VAT: | €1.01000 |
|---|---|
| Unit Price with VAT: | €1.22210 |

