
S-34HTS08AB-A8T5U4 | |
|---|---|
DigiKey Part Number | 1662-S-34HTS08AB-A8T5U4TR-ND - Tape & Reel (TR) 1662-S-34HTS08AB-A8T5U4CT-ND - Cut Tape (CT) 1662-S-34HTS08AB-A8T5U4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-34HTS08AB-A8T5U4 |
Description | DDR5 SPD EEPROM WITH HUB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C, I3C 12.5 MHz 8-DFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C, I3C | |
Clock Frequency | 12.5 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 1.98V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x3) |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.23000 | €3.23 |
| 10 | €3.01300 | €30.13 |
| 25 | €2.92400 | €73.10 |
| 50 | €2.85700 | €142.85 |
| 100 | €2.78970 | €278.97 |
| 250 | €2.70112 | €675.28 |
| 500 | €2.63472 | €1,317.36 |
| 1.000 | €2.56902 | €2,569.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €2.44068 | €9,762.72 |
| Unit Price without VAT: | €3.23000 |
|---|---|
| Unit Price with VAT: | €3.90830 |

