
S-80842CNUA-B83T2U | |
|---|---|
DigiKey Part Number | 1662-3333-2-ND - Tape & Reel (TR) 1662-3333-1-ND - Cut Tape (CT) 1662-3333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80842CNUA-B83T2U |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage - Threshold 4.2V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-243AA |
Type Voltage Detector | Supplier Device Package SOT-89-3 |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ7042RTR-E1 | Diodes Incorporated | 387 | AZ7042RTR-E1DICT-ND | €0.57000 | Parametric Equivalent |
| AZ7042RTR-G1 | Diodes Incorporated | 241 | AZ7042RTR-G1DICT-ND | €0.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.49900 | €4.99 |
| 25 | €0.44880 | €11.22 |
| 100 | €0.39350 | €39.35 |
| 250 | €0.36724 | €91.81 |
| 500 | €0.35136 | €175.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.33832 | €338.32 |
| 2.000 | €0.32758 | €655.16 |
| 3.000 | €0.32221 | €966.63 |
| 5.000 | €0.31625 | €1,581.25 |
| 7.000 | €0.31276 | €2,189.32 |
| 10.000 | €0.30942 | €3,094.20 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.84700 |

