
S-821AAAA-I8T1U | |
|---|---|
DigiKey Part Number | 1662-S-821AAAA-I8T1UTR-ND - Tape & Reel (TR) 1662-S-821AAAA-I8T1UCT-ND - Cut Tape (CT) 1662-S-821AAAA-I8T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-821AAAA-I8T1U |
Description | LITHIUM-ION BATTERY PROTECTION I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer SNT-8A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | SNT-8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.68000 | €2.68 |
| 10 | €2.00400 | €20.04 |
| 25 | €1.83640 | €45.91 |
| 100 | €1.65180 | €165.18 |
| 250 | €1.56392 | €390.98 |
| 500 | €1.51088 | €755.44 |
| 1.000 | €1.46725 | €1,467.25 |
| 2.500 | €1.42119 | €3,552.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €1.39343 | €6,967.15 |
| Unit Price without VAT: | €2.68000 |
|---|---|
| Unit Price with VAT: | €3.24280 |

