


S-821BAAD-H8T7S | |
|---|---|
DigiKey Part Number | 1662-S-821BAAD-H8T7STR-ND - Tape & Reel (TR) 1662-S-821BAAD-H8T7SCT-ND - Cut Tape (CT) 1662-S-821BAAD-H8T7SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-821BAAD-H8T7S |
Description | LITHIUM-ION BATTERY PROTECTION I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 8-WLP (1.08x1.52) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, WLBGA | |
Supplier Device Package | 8-WLP (1.08x1.52) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.01000 | €3.01 |
| 10 | €2.27100 | €22.71 |
| 25 | €2.08360 | €52.09 |
| 100 | €1.87810 | €187.81 |
| 250 | €1.78020 | €445.05 |
| 500 | €1.72116 | €860.58 |
| 1.000 | €1.67256 | €1,672.56 |
| 2.500 | €1.62127 | €4,053.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €1.58318 | €9,499.08 |
| Unit Price without VAT: | €3.01000 |
|---|---|
| Unit Price with VAT: | €3.64210 |

