
AANI-FB-0112-1 | |
|---|---|
DigiKey Part Number | 535-AANI-FB-0112-1-ND |
Manufacturer | |
Manufacturer Product Number | AANI-FB-0112-1 |
Description | FPC ANTENNA UWB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Flat Patch IPEX1, MHF1, U.FL Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 4 |
Manufacturer Abracon LLC | VSWR 2 |
Series | Gain 3.1dBi, 4.1dBi, 3.9dBi, 3.3dBi |
Packaging Bulk | Power - Max 5 W |
Part Status Active | Features Cable - 100mm |
RF Family/Standard UWB | Termination IPEX1, MHF1, U.FL |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 6.489GHz, 6.988GHz, 7.487GHz, 7.986GHz | Height (Max) 0.008" (0.20mm) |
Frequency Range 6.24GHz ~ 8.24GHz | Applications UWB |
Antenna Type Flat Patch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.55000 | €2.55 |
| 10 | €1.90800 | €19.08 |
| 25 | €1.74600 | €43.65 |
| 100 | €1.56850 | €156.85 |
| 250 | €1.48388 | €370.97 |
| 500 | €1.43284 | €716.42 |
| 1.000 | €1.39084 | €1,390.84 |
| 3.000 | €1.33898 | €4,016.94 |
| 5.000 | €1.31980 | €6,599.00 |
| Unit Price without VAT: | €2.55000 |
|---|---|
| Unit Price with VAT: | €3.08550 |



