Parametric Equivalent

AB38T-32.768KHZ-6 | |
|---|---|
DigiKey Part Number | 535-AB38T-32.768KHZ-6-ND |
Manufacturer | |
Manufacturer Product Number | AB38T-32.768KHZ-6 |
Description | XTAL 3 X 8 CYLINDRICAL CAN 0.032 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 30 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 30 kOhms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Through Hole |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.126" Dia x 0.327" L (3.20mm x 8.30mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.327" (8.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AB38T-32.768KHZ-6-1 | Abracon LLC | 0 | 535-AB38T-32.768KHZ-6-1-ND | €0.31508 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.31508 | €315.08 |
| Unit Price without VAT: | €0.31508 |
|---|---|
| Unit Price with VAT: | €0.38125 |


