
ABLS-12.000MHZ-K2-T | |
|---|---|
DigiKey Part Number | 535-ABLS-12.000MHZ-K2-TTR-ND - Tape & Reel (TR) 535-ABLS-12.000MHZ-K2-TCT-ND - Cut Tape (CT) 535-ABLS-12.000MHZ-K2-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-12.000MHZ-K2-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-12.000MHZ-K2-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.38200 | €3.82 |
| 25 | €0.36120 | €9.03 |
| 50 | €0.34600 | €17.30 |
| 100 | €0.33170 | €33.17 |
| 250 | €0.31368 | €78.42 |
| 500 | €0.30072 | €150.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.28828 | €288.28 |
| 2.000 | €0.27635 | €552.70 |
| 3.000 | €0.26961 | €808.83 |
| 5.000 | €0.26135 | €1,306.75 |
| 7.000 | €0.25605 | €1,792.35 |
| 10.000 | €0.25055 | €2,505.50 |
| 12.000 | €0.24778 | €2,973.36 |
| 24.000 | €0.23755 | €5,701.20 |
| 25.000 | €0.23697 | €5,924.25 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.53240 |

