12 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABLS3-12.000MHZ-B4-T

DigiKey Part Number
535-ABLS3-12.000MHZ-B4-TTR-ND - Tape & Reel (TR)
535-ABLS3-12.000MHZ-B4-TCT-ND - Cut Tape (CT)
535-ABLS3-12.000MHZ-B4-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS3-12.000MHZ-B4-T
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS3-12.000MHZ-B4-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.106" (2.70mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 992
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.37000€1.37
10€1.19400€11.94
25€1.13000€28.25
50€1.08280€54.14
100€1.03810€103.81
250€0.98172€245.43
500€0.94114€470.57
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.90224€902.24
2.000€0.86499€1,729.98
3.000€0.84393€2,531.79
5.000€0.81814€4,090.70
7.000€0.80158€5,611.06
10.000€0.78442€7,844.20
Manufacturers Standard Package
Unit Price without VAT:€1.37000
Unit Price with VAT:€1.65770