


ABM10-26.000MHZ-D30-T3 | |
|---|---|
DigiKey Part Number | 535-10933-2-ND - Tape & Reel (TR) 535-10933-1-ND - Cut Tape (CT) 535-10933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-26.000MHZ-D30-T3 |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-26.000MHZ-D30-T3 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10-26.000MHZ-7-A15-T | Abracon LLC | 1.817 | 535-9624-1-ND | €0.33000 | Similar |
| 8Z-26.000MEEQ-T | TXC CORPORATION | 28.678 | 887-1340-1-ND | €1.13000 | Similar |
| CS00445-26M | NDK (NIHON DEMPA KOGYO CO., LTD) | 9.484 | 644-CS00445-26MCT-ND | €1.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.26900 | €2.69 |
| 25 | €0.25400 | €6.35 |
| 50 | €0.24360 | €12.18 |
| 100 | €0.23360 | €23.36 |
| 250 | €0.22084 | €55.21 |
| 500 | €0.21172 | €105.86 |
| 1.000 | €0.20295 | €202.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.18981 | €569.43 |
| 6.000 | €0.18196 | €1,091.76 |
| 9.000 | €0.17752 | €1,597.68 |
| 15.000 | €0.17208 | €2,581.20 |
| 21.000 | €0.16859 | €3,540.39 |
| 30.000 | €0.16497 | €4,949.10 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37510 |

