16 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM10AIG-16.000MHZ-8-N1G-T3

DigiKey Part Number
535-ABM10AIG-16.000MHZ-8-N1G-T3TR-ND - Tape & Reel (TR)
535-ABM10AIG-16.000MHZ-8-N1G-T3CT-ND - Cut Tape (CT)
535-ABM10AIG-16.000MHZ-8-N1G-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10AIG-16.000MHZ-8-N1G-T3
Description
CRYSTAL 16MHZ 8PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10AIG-16.000MHZ-8-N1G-T3 Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
80 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (2.55x2.05)
Frequency Stability
±15ppm
Size / Dimension
0.100" L x 0.081" W (2.55mm x 2.05mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.026" (0.65mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.376
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.52000€0.52
10€0.45200€4.52
25€0.42760€10.69
50€0.41000€20.50
100€0.39310€39.31
250€0.37176€92.94
500€0.35634€178.17
1.000€0.34161€341.61
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.31949€958.47
6.000€0.30629€1,837.74
9.000€0.29882€2,689.38
15.000€0.28968€4,345.20
21.000€0.28382€5,960.22
30.000€0.27773€8,331.90
Manufacturers Standard Package
Unit Price without VAT:€0.52000
Unit Price with VAT:€0.62920