


ABM12W-30.0000MHZ-7-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-ABM12W-30.0000MHZ-7-B1U-T3TR-ND - Tape & Reel (TR) 535-ABM12W-30.0000MHZ-7-B1U-T3CT-ND - Cut Tape (CT) 535-ABM12W-30.0000MHZ-7-B1U-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM12W-30.0000MHZ-7-B1U-T3 |
Description | CRYSTAL 30.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM12W-30.0000MHZ-7-B1U-T3 Models |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±10ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM12W-30.0000MHZ-6-B1U-T3 | Abracon LLC | 10 | 535-13966-1-ND | €0.85000 | Similar |
| ABM12W-30.0000MHZ-8-B1U-T3 | Abracon LLC | 2.197 | 535-ABM12W-30.0000MHZ-8-B1U-T3CT-ND | €0.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.85000 | €0.85 |
| 10 | €0.73900 | €7.39 |
| 25 | €0.69920 | €17.48 |
| 50 | €0.67040 | €33.52 |
| 100 | €0.64270 | €64.27 |
| 250 | €0.60780 | €151.95 |
| 500 | €0.58266 | €291.33 |
| 1.000 | €0.55857 | €558.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.52243 | €1,567.29 |
| 6.000 | €0.50086 | €3,005.16 |
| 9.000 | €0.48867 | €4,398.03 |
| 15.000 | €0.47374 | €7,106.10 |
| Unit Price without VAT: | €0.85000 |
|---|---|
| Unit Price with VAT: | €1.02850 |

