19.6608 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.6608 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Abracon: Who We Are Today

ABM7-19.6608MHZ-D2Y-T

DigiKey Part Number
535-9842-2-ND - Tape & Reel (TR)
535-9842-1-ND - Cut Tape (CT)
535-9842-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM7-19.6608MHZ-D2Y-T
Description
CRYSTAL 19.6608MHZ 18PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
19.6608 MHz ±20ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM7-19.6608MHZ-D2Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
19.6608 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (6x3.5)
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 598
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.56000€0.56
10€0.48700€4.87
25€0.46080€11.52
50€0.44160€22.08
100€0.42330€42.33
250€0.40032€100.08
500€0.38374€191.87
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.36788€367.88
2.000€0.35267€705.34
3.000€0.34406€1,032.18
5.000€0.33353€1,667.65
7.000€0.32676€2,287.32
10.000€0.31975€3,197.50
Manufacturers Standard Package
Unit Price without VAT:€0.56000
Unit Price with VAT:€0.67760