


ABM8-16.000MHZ-D1X-T | |
|---|---|
DigiKey Part Number | 535-15015-2-ND - Tape & Reel (TR) 535-15015-1-ND - Cut Tape (CT) 535-15015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-16.000MHZ-D1X-T |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-16.000MHZ-D1X-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.28100 | €2.81 |
| 25 | €0.26640 | €6.66 |
| 50 | €0.25540 | €12.77 |
| 100 | €0.24490 | €24.49 |
| 250 | €0.23156 | €57.89 |
| 500 | €0.22196 | €110.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.21278 | €212.78 |
| 2.000 | €0.20398 | €407.96 |
| 3.000 | €0.19900 | €597.00 |
| 5.000 | €0.19290 | €964.50 |
| 7.000 | €0.18899 | €1,322.93 |
| 10.000 | €0.18493 | €1,849.30 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.38720 |











