26 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Abracon: Who We Are Today

ABM8-26.000MHZ-12-D1G-T

DigiKey Part Number
535-ABM8-26.000MHZ-12-D1G-TTR-ND - Tape & Reel (TR)
535-ABM8-26.000MHZ-12-D1G-TCT-ND - Cut Tape (CT)
535-ABM8-26.000MHZ-12-D1G-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8-26.000MHZ-12-D1G-T
Description
CRYSTAL 26.0000MHZ 12PF SMD
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8-26.000MHZ-12-D1G-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±15ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABM8-26.000MHZ-10-D-1-G-TAbracon LLC910535-15004-1-ND€0.37000Similar
C3E-26.000-10-1015-X-R3Aker Technology Corp1.8903997-C3E-26.000-10-1015-X-R3CT-ND€0.38000Similar
Q 26,0-JXS21-12-10/15-T1-FU-WA-LFJauch Quartz6741908-1163-1-ND€0.63000Similar
TSX-3225 26.0000MF15X-VF6EPSON23SER4377CT-ND€0.33000Similar
In-Stock: 1.870
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.71000€0.71
10€0.61900€6.19
25€0.58480€14.62
50€0.56040€28.02
100€0.53720€53.72
250€0.50804€127.01
500€0.48704€243.52
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.46689€466.89
2.000€0.44760€895.20
3.000€0.43668€1,310.04
5.000€0.42331€2,116.55
7.000€0.41473€2,903.11
10.000€0.40584€4,058.40
Manufacturers Standard Package
Unit Price without VAT:€0.71000
Unit Price with VAT:€0.85910