



ABM8AIG-25.000MHZ-R40-4-T | |
|---|---|
DigiKey Part Number | 535-14805-2-ND - Tape & Reel (TR) 535-14805-1-ND - Cut Tape (CT) 535-14805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-25.000MHZ-R40-4-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±100ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 18pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.63000 | €0.63 |
| 10 | €0.54900 | €5.49 |
| 25 | €0.51920 | €12.98 |
| 50 | €0.49780 | €24.89 |
| 100 | €0.47700 | €47.70 |
| 250 | €0.45116 | €112.79 |
| 500 | €0.43248 | €216.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.41459 | €414.59 |
| 2.000 | €0.39745 | €794.90 |
| 3.000 | €0.38776 | €1,163.28 |
| 5.000 | €0.37588 | €1,879.40 |
| 7.000 | €0.36827 | €2,577.89 |
| 10.000 | €0.36036 | €3,603.60 |
| Unit Price without VAT: | €0.63000 |
|---|---|
| Unit Price with VAT: | €0.76230 |

