Parametric Equivalent
Parametric Equivalent

ABM8G-12.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-ABM8G-12.000MHZ-D4Y-TTR-ND - Tape & Reel (TR) 535-ABM8G-12.000MHZ-D4Y-TCT-ND - Cut Tape (CT) 535-ABM8G-12.000MHZ-D4Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-12.000MHZ-D4Y-T |
Description | CRYSTAL 12.000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 10pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-12.000MHZ-D4Y-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM8G-106-12.000MHZ-T | Abracon LLC | 5.534 | 535-14512-1-ND | €0.48000 | Parametric Equivalent |
| ABM8G-12.000MHZ-D2Y-T | Abracon LLC | 954 | 535-ABM8G-12.000MHZ-D2Y-TCT-ND | €0.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.53000 | €0.53 |
| 10 | €0.45900 | €4.59 |
| 25 | €0.43440 | €10.86 |
| 50 | €0.41640 | €20.82 |
| 100 | €0.39920 | €39.92 |
| 250 | €0.37744 | €94.36 |
| 500 | €0.36186 | €180.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.34689 | €346.89 |
| 2.000 | €0.33254 | €665.08 |
| 3.000 | €0.32443 | €973.29 |
| 5.000 | €0.31449 | €1,572.45 |
| 7.000 | €0.30811 | €2,156.77 |
| 10.000 | €0.30150 | €3,015.00 |
| Unit Price without VAT: | €0.53000 |
|---|---|
| Unit Price with VAT: | €0.64130 |


