
ABM8N-26.0000MHZ-8-D2Y-T3 | |
|---|---|
DigiKey Part Number | 535-ABM8N-26.0000MHZ-8-D2Y-T3TR-ND - Tape & Reel (TR) 535-ABM8N-26.0000MHZ-8-D2Y-T3CT-ND - Cut Tape (CT) 535-ABM8N-26.0000MHZ-8-D2Y-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8N-26.0000MHZ-8-D2Y-T3 |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.43300 | €4.33 |
| 25 | €0.40960 | €10.24 |
| 50 | €0.39260 | €19.63 |
| 100 | €0.37630 | €37.63 |
| 250 | €0.35592 | €88.98 |
| 500 | €0.34116 | €170.58 |
| 1.000 | €0.32706 | €327.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.30588 | €917.64 |
| 6.000 | €0.29324 | €1,759.44 |
| 9.000 | €0.28609 | €2,574.81 |
| 15.000 | €0.27733 | €4,159.95 |
| 21.000 | €0.27172 | €5,706.12 |
| 30.000 | €0.26589 | €7,976.70 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.60500 |

