


ACML-0402-600-T | |
|---|---|
DigiKey Part Number | 535-ACML-0402-600-TTR-ND - Tape & Reel (TR) 535-ACML-0402-600-TCT-ND - Cut Tape (CT) 535-ACML-0402-600-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACML-0402-600-T |
Description | FERRITE BEAD 60 OHM 0402 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 200mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACML-0402-600-T Models |
Category | Current Rating (Max) 200mA |
Manufacturer Abracon LLC | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.026" (0.65mm) |
Impedance @ Frequency 60 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EBMS100505K600 | Max Echo | 10.000 | 5262-EBMS100505K600CT-ND | €0.08000 | Parametric Equivalent |
| GZ1005D600TF | Shenzhen Sunlord Electronics Co., Ltd. | 46.156 | 3442-GZ1005D600TFCT-ND | €0.08000 | Parametric Equivalent |
| ILBB0402ER600V | Vishay Dale | 3.533 | 541-ILBB0402ER600VCT-ND | €0.10000 | Parametric Equivalent |
| MU1005-600Y | Bourns Inc. | 4.544 | 118-MU1005-600YCT-ND | €0.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02500 | €0.25 |
| 25 | €0.02200 | €0.55 |
| 50 | €0.02000 | €1.00 |
| 100 | €0.01800 | €1.80 |
| 250 | €0.01556 | €3.89 |
| 500 | €0.01392 | €6.96 |
| 1.000 | €0.01239 | €12.39 |
| 5.000 | €0.00928 | €46.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01415 | €141.50 |
| 20.000 | €0.01275 | €255.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09680 |

