AFBC-SH0603P-101T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 418
Unit Price: €33.82000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 7.519
Unit Price: €30.75000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 92.744
Unit Price: €30.75000
Datasheet

Parametric Equivalent


TAI-TECH Advanced Electronics Co., Ltd.
In Stock: 3.474
Unit Price: €30.75000
Datasheet

Parametric Equivalent


TAI-TECH Advanced Electronics Co., Ltd.
In Stock: 4.000
Unit Price: €30.75000
Datasheet

Parametric Equivalent


TDK
In Stock: 969.899
Unit Price: €30.75000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: €2.42194
Datasheet
New at DigiKey
100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBC-SH0603P-101T

DigiKey Part Number
535-AFBC-SH0603P-101TTR-ND - Tape & Reel (TR)
535-AFBC-SH0603P-101TCT-ND - Cut Tape (CT)
535-AFBC-SH0603P-101TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFBC-SH0603P-101T
Description
FERRITE BEAD 100 OHM 0603 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
3A
Manufacturer
Abracon LLC
DC Resistance (DCR) (Max)
30mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.031" (0.80mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
100 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BBUP00160805101Y00Pulse Electronics418553-BBUP00160805101Y00CT-ND€33.82000Parametric Equivalent
BBUP00160808101Y00Pulse Electronics7.519553-BBUP00160808101Y00CT-ND€30.75000Parametric Equivalent
BLM18KG101TN1DMurata Electronics92.744490-5448-1-ND€30.75000Parametric Equivalent
HFZ 1608PF-101T30TAI-TECH Advanced Electronics Co., Ltd.3.4744816-HFZ1608PF-101T30CT-ND€30.75000Parametric Equivalent
MBP18ZP101-30ETTAI-TECH Advanced Electronics Co., Ltd.4.0004816-MBP18ZP101-30ETCT-ND€30.75000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.06600€0.66
25€0.05760€1.44
50€0.05200€2.60
100€0.04660€4.66
250€0.04012€10.03
500€0.03564€17.82
1.000€0.03151€31.51
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.02411€96.44
8.000€0.02079€166.32
12.000€0.01944€233.28
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10890