AMJDDFJ-A11T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: €1.52920
Datasheet
4-SMD, No Lead(2.5x2x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-SMD, No Lead(2.5x2x0.9)
Abracon Power Optimized MEMS

AMJDDFJ-A11T

DigiKey Part Number
535-14597-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMJDDFJ-A11T
Description
MEMS OSC XO 1.71V-3.63V 4VLGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AMJDDFJ-A11T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency - Output 1
50MHz, 100MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
-
Output
-
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
1.3mA (Typ)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height
0.035" (0.89mm)
Package / Case
4-SMD, No Lead
Supplier Device Package
4-VLGA (2.5x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.52920€1,529.20
Manufacturers Standard Package
Unit Price without VAT:€1.52920
Unit Price with VAT:€1.85033