XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMPDAFI-A04

DigiKey Part Number
AMPDAFI-A04-ND
Manufacturer
Manufacturer Product Number
AMPDAFI-A04
Description
OSC MEMS XO DUAL OUTPUT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AMPDAFI-A04 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Bulk
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency - Output 1
74.1758MHz, 74.25MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
-
Output
-
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±25ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
1.3mA (Typ)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height
0.035" (0.89mm)
Package / Case
4-SMD, No Lead
Supplier Device Package
4-VFLGA (2x1.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 300 View Now
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.000€1.79579€1,795.79
Unit Price without VAT:€1.79579
Unit Price with VAT:€2.17291

Other Suppliers on DigiKey

300In Stock
Ships from WEC