
AMPDDFI-A01 | |
|---|---|
DigiKey Part Number | AMPDDFI-A01-ND |
Manufacturer | |
Manufacturer Product Number | AMPDDFI-A01 |
Description | OSC MEMS XO DUAL OUTPUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AMPDDFI-A01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Frequency - Output 1 | 20MHz, 25MHz | |
Frequency - Output 2 | - | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | - | |
Output | - | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 1.3mA (Typ) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height | 0.035" (0.89mm) | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VLGA (2.5x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.65116 | €1,651.16 |
| Unit Price without VAT: | €1.65116 |
|---|---|
| Unit Price with VAT: | €1.99790 |

