ARJM11C7-009-NN-CW2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: €2.62000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.791
Unit Price: €4.97000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 663
Unit Price: €5.55000
Datasheet
ARJM11 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARJM11 Series
Abracon: Who We Are Today
Abracon RJ45/LAN Transformers Connected Solutions

ARJM11C7-009-NN-CW2

DigiKey Part Number
ARJM11C7-009-NN-CW2-ND
Manufacturer
Manufacturer Product Number
ARJM11C7-009-NN-CW2
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.543" (13.80mm)
LED Color
Does Not Contain LED
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Up
Contact Material
-
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
6.00µin (0.152µm)
Shield Material
-
Housing Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.