


ASD-50.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASD-50.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASD-50.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASD-50.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASD-50.000MHZ-LC-T |
Description | XTAL OSC XO 50.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASD-50.000MHZ-LC-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 13mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS | Current - Supply (Disable) (Max) 20µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFSPXO056301 | IQD Frequency Products | 7.106 | 1923-LFSPXO056301CT-ND | €1.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.81000 | €8.10 |
| 25 | €0.76560 | €19.14 |
| 50 | €0.73400 | €36.70 |
| 100 | €0.70360 | €70.36 |
| 250 | €0.66540 | €166.35 |
| 500 | €0.63788 | €318.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.61150 | €611.50 |
| 2.000 | €0.58624 | €1,172.48 |
| 3.000 | €0.57195 | €1,715.85 |
| 5.000 | €0.55444 | €2,772.20 |
| 7.000 | €0.54322 | €3,802.54 |
| 10.000 | €0.53157 | €5,315.70 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.12530 |




