ASD-11.2896MHZ-EC-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASDDV-1.8432MHZ-LC-T

DigiKey Part Number
535-ASDDV-1.8432MHZ-LC-TTR-ND - Tape & Reel (TR)
535-ASDDV-1.8432MHZ-LC-TCT-ND - Cut Tape (CT)
535-ASDDV-1.8432MHZ-LC-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASDDV-1.8432MHZ-LC-T
Description
OSC XO 1.8432MHZ 1.6V ~ 3.6V CMO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8432 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASDDV-1.8432MHZ-LC-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.037" (0.95mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.91000€0.91
10€0.78500€7.85
25€0.74200€18.55
50€0.71160€35.58
100€0.68210€68.21
250€0.64504€161.26
500€0.61836€309.18
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.59279€592.79
2.000€0.56829€1,136.58
3.000€0.55444€1,663.32
5.000€0.53748€2,687.40
7.000€0.52660€3,686.20
10.000€0.51530€5,153.00
12.000€0.50963€6,115.56
Manufacturers Standard Package
Unit Price without VAT:€0.91000
Unit Price with VAT:€1.10110