ASDDV-10.000MHZ-LC-T3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASDDV-10.000MHZ-LC-T3

DigiKey Part Number
535-ASDDV-10.000MHZ-LC-T3TR-ND - Tape & Reel (TR)
535-ASDDV-10.000MHZ-LC-T3CT-ND - Cut Tape (CT)
535-ASDDV-10.000MHZ-LC-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASDDV-10.000MHZ-LC-T3
Description
OSC XO 10.000MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASDDV-10.000MHZ-LC-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.037" (0.95mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.530
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.91000€0.91
10€0.78500€7.85
25€0.74200€18.55
50€0.71160€35.58
100€0.68210€68.21
250€0.58828€147.07
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.50150€1,504.50
6.000€0.47553€2,853.18
9.000€0.47410€4,266.90
15.000€0.47246€7,086.90
Manufacturers Standard Package
Unit Price without VAT:€0.91000
Unit Price with VAT:€1.10110