
ASDDV-20.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASDDV-20.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASDDV-20.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASDDV-20.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDDV-20.000MHZ-LC-T |
Description | OSC XO 20.000MHZ 1.6V ~ 3.6V CMO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDDV-20.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.91000 | €0.91 |
| 10 | €0.78500 | €7.85 |
| 25 | €0.74200 | €18.55 |
| 50 | €0.71160 | €35.58 |
| 100 | €0.68210 | €68.21 |
| 250 | €0.64504 | €161.26 |
| 500 | €0.61836 | €309.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.59279 | €592.79 |
| 2.000 | €0.56829 | €1,136.58 |
| 3.000 | €0.55444 | €1,663.32 |
| 5.000 | €0.53748 | €2,687.40 |
| 7.000 | €0.52660 | €3,686.20 |
| 10.000 | €0.51530 | €5,153.00 |
| 12.000 | €0.50963 | €6,115.56 |
| Unit Price without VAT: | €0.91000 |
|---|---|
| Unit Price with VAT: | €1.10110 |

