


ASDM1-20.000MHZ-LC-T | |
|---|---|
DigiKey Part Number | 535-ASDM1-20.000MHZ-LC-TTR-ND - Tape & Reel (TR) 535-ASDM1-20.000MHZ-LC-TCT-ND - Cut Tape (CT) 535-ASDM1-20.000MHZ-LC-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASDM1-20.000MHZ-LC-T |
Description | MEMS OSC XO 20.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASDM1-20.000MHZ-LC-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.22000 | €2.22 |
| 10 | €1.92800 | €19.28 |
| 25 | €1.82360 | €45.59 |
| 50 | €1.74800 | €87.40 |
| 100 | €1.58910 | €158.91 |
| 250 | €1.58476 | €396.19 |
| 500 | €1.51928 | €759.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.35183 | €1,351.83 |
| 2.000 | €1.34393 | €2,687.86 |
| 3.000 | €1.33983 | €4,019.49 |
| 5.000 | €1.32097 | €6,604.85 |
| Unit Price without VAT: | €2.22000 |
|---|---|
| Unit Price with VAT: | €2.68620 |

