32 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today

ASE-32.000MHZ-E-T

DigiKey Part Number
535-ASE-32.000MHZ-E-TTR-ND - Tape & Reel (TR)
535-ASE-32.000MHZ-E-TCT-ND - Cut Tape (CT)
535-ASE-32.000MHZ-E-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASE-32.000MHZ-E-T
Description
XTAL OSC XO 32.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASE-32.000MHZ-E-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
13mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
CMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.885
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.02000€1.02
10€0.88700€8.87
25€0.83880€20.97
50€0.80420€40.21
100€0.77090€77.09
250€0.72896€182.24
500€0.69882€349.41
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.66994€669.94
2.000€0.64226€1,284.52
3.000€0.62661€1,879.83
5.000€0.60744€3,037.20
7.000€0.59514€4,165.98
10.000€0.58239€5,823.90
Manufacturers Standard Package
Unit Price without VAT:€1.02000
Unit Price with VAT:€1.23420