


ASEMCLV-T3 | |
|---|---|
DigiKey Part Number | ASEMCLV-T3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASEMCLV-T3 |
Description | MEMS OSC XO 2.25V-3.6V 14VFQFN |
Customer Reference | |
Detailed Description | LVDS XO (Standard) Pin Configurable Oscillator 2.25V ~ 3.6V 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ASEMCLV-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Frequency - Output 1 | 74.17582MHz, 74.25MHz, 148.35165MHz, 148.5MHz | |
Frequency - Output 2 | - | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.25V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 32mA | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height | 0.035" (0.90mm) | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-QFN (3.2x2.5) | |
Current - Supply (Disable) (Max) | 23 mA |

