LVDS XO (Standard) Pin Configurable Oscillator 2.25V ~ 3.6V 14-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LVDS XO (Standard) Pin Configurable Oscillator 2.25V ~ 3.6V 14-VFQFN Exposed Pad
Abracon: Who We Are Today

ASEMDLV-L-R

DigiKey Part Number
535-9441-ND
Manufacturer
Manufacturer Product Number
ASEMDLV-L-R
Description
MEMS OSC XO 2.25V-3.6V 14VFQFN
Customer Reference
Detailed Description
LVDS XO (Standard) Pin Configurable Oscillator 2.25V ~ 3.6V 14-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ASEMDLV-L-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tube
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency - Output 1
100MHz, 125MHz, 148.5MHz, 150MHz, 156.25MHz, 400MHz
Frequency - Output 2
25MHz, 50MHz, 74.25MHz, 75MHz, 125MHz, 200MHz
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±25ppm
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
38mA (Typ)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height
0.035" (0.90mm)
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-QFN (3.2x2.5)
Current - Supply (Disable) (Max)
23 mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€15.63000€15.63
10€13.59000€135.90
25€12.85440€321.36
50€12.32440€616.22
110€11.74882€1,292.37
330€11.22809€3,705.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€15.63000
Unit Price with VAT:€18.91230