8 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Abracon: Who We Are Today

ASFLMB-8.000MHZ-LC-T

DigiKey Part Number
535-11781-2-ND - Tape & Reel (TR)
535-11781-1-ND - Cut Tape (CT)
535-11781-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASFLMB-8.000MHZ-LC-T
Description
MEMS OSC XO 8.0000MHZ LVCMOS SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASFLMB-8.000MHZ-LC-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
16mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Standby (Power Down)
Height - Seated (Max)
0.035" (0.90mm)
Output
LVCMOS
Current - Supply (Disable) (Max)
15µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASFLMB-8.000MHZ-LR-TAbracon LLC4.295535-11005-1-ND€2.63000Upgrade
ASFLMB-8.000MHZ-LY-TAbracon LLC2.860535-ASFLMB-8.000MHZ-LY-TCT-ND€3.75000Upgrade
ASFLMB-8.000MHZ-XY-TAbracon LLC937535-11072-1-ND€3.77000Similar
In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.47000€2.47
10€2.14900€21.49
25€2.03160€50.79
50€1.94760€97.38
100€1.86710€186.71
250€1.76580€441.45
500€1.69284€846.42
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€1.62298€1,622.98
2.000€1.55606€3,112.12
3.000€1.51823€4,554.69
5.000€1.47192€7,359.60
Manufacturers Standard Package
Unit Price without VAT:€2.47000
Unit Price with VAT:€2.98870