


ASFLMB-8.000MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-11005-2-ND - Tape & Reel (TR) 535-11005-1-ND - Cut Tape (CT) 535-11005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFLMB-8.000MHZ-LR-T |
Description | MEMS OSC XO 8.0000MHZ LVCMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFLMB-8.000MHZ-LR-T Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 16mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output LVCMOS | Current - Supply (Disable) (Max) 15µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.63000 | €2.63 |
| 10 | €2.28800 | €22.88 |
| 25 | €2.16320 | €54.08 |
| 50 | €2.07380 | €103.69 |
| 100 | €1.98800 | €198.80 |
| 250 | €1.88016 | €470.04 |
| 500 | €1.80248 | €901.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.72811 | €1,728.11 |
| 2.000 | €1.65688 | €3,313.76 |
| 3.000 | €1.61660 | €4,849.80 |
| 5.000 | €1.56730 | €7,836.50 |
| Unit Price without VAT: | €2.63000 |
|---|---|
| Unit Price with VAT: | €3.18230 |


