


ASG-C-V-A-122.880MHZ-T | |
|---|---|
DigiKey Part Number | 535-ASG-C-V-A-122.880MHZ-TTR-ND - Tape & Reel (TR) 535-ASG-C-V-A-122.880MHZ-TCT-ND - Cut Tape (CT) 535-ASG-C-V-A-122.880MHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASG-C-V-A-122.880MHZ-T |
Description | XTAL OSC VCXO 122.8800MHZ LVCMOS |
Customer Reference | |
Detailed Description | 122.88 MHz VCXO LVCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASG-C-V-A-122.880MHZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.20000 | €19.20 |
| 10 | €17.31100 | €173.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €14.14309 | €14,143.09 |
| Unit Price without VAT: | €19.20000 |
|---|---|
| Unit Price with VAT: | €23.23200 |

