



ASPI-0804T-1R0M-T | |
|---|---|
DigiKey Part Number | 535-ASPI-0804T-1R0M-TTR-ND - Tape & Reel (TR) 535-ASPI-0804T-1R0M-TCT-ND - Cut Tape (CT) 535-ASPI-0804T-1R0M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASPI-0804T-1R0M-T |
Description | FIXED IND 1UH 9A 9 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 9 A 9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ASPI-0804T-1R0M-T Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 9mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.205" (5.21mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0751.102NLT | Pulse Electronics | 1.603 | 553-1055-1-ND | €9.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.63000 | €6.30 |
| 100 | €0.51800 | €51.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.73058 | €730.58 |
| 2.000 | €0.67992 | €1,359.84 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91960 |

