40 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Abracon: Who We Are Today

AST3TQ-T-40.000MHZ-28-T5

DigiKey Part Number
535-AST3TQ-T-40.000MHZ-28-T5TR-ND - Tape & Reel (TR)
535-AST3TQ-T-40.000MHZ-28-T5CT-ND - Cut Tape (CT)
535-AST3TQ-T-40.000MHZ-28-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AST3TQ-T-40.000MHZ-28-T5
Description
XTAL OSC TCXO 40.0000MHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
40 MHz TCXO LVCMOS Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AST3TQ-T-40.000MHZ-28-T5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±280ppb
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
7mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency
Height - Seated (Max)
0.079" (2.00mm)
Output
LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€15.94000€15.94
10€13.86100€138.61
25€13.47160€336.79
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€11.00620€5,503.10
Manufacturers Standard Package
Unit Price without VAT:€15.94000
Unit Price with VAT:€19.28740