
1120 | |
|---|---|
DigiKey Part Number | 1528-1173-ND |
Manufacturer | |
Manufacturer Product Number | 1120 |
Description | BOARD ACCEL/COMPASS 3AXIS LSM303 |
Customer Reference | |
Detailed Description | LSM303DLHC - Accelerometer, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Adafruit Industries LLC | Sensitivity 1 ~ 12mg/LSB, ±1%FS/gauss |
Packaging Bulk | Voltage - Supply 3.3V ~ 5V |
Part Status Obsolete | Contents Board(s) |
Sensor Type Accelerometer, Magnetometer | Utilized IC / Part LSM303DLHC |
Sensing Range ±2g, 4g, 8g, 16g, ±1.3 ~ 8.1 gauss |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4413 | Adafruit Industries LLC | 995 | 1528-4413-ND | €10.62000 | Similar |


