Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 5" (127.00mm) 800 x 480
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1678

DigiKey Part Number
1528-1678AD-ND
Manufacturer
Manufacturer Product Number
1678
Description
GRAPHIC DISPLAY TFT RGB 5"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color 5" (127.00mm) 800 x 480
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
5" (127.00mm)
Viewing Area
108.00mm W x 65.00mm H
Backlight
-
Dot Pixels
800 x 480
Interface
-
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€56.10000€56.10
Manufacturers Standard Package
Unit Price without VAT:€56.10000
Unit Price with VAT:€67.88100