
4145 | |
|---|---|
DigiKey Part Number | 1528-4145-ND |
Manufacturer | |
Manufacturer Product Number | 4145 |
Description | PROP-MAKER FEATHERWING ASSEMBLED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LIS3DH Accelerometer, Amplifier, LED Driver Multiple Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Feather | |
Type | Multiple | |
Function | Accelerometer, Amplifier, LED Driver | |
Utilized IC / Part | LIS3DH | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino, CircuitPython | |
Interconnect System | Feather, Qwiic, STEMMA QT | |
Note | Header(s) Installed | |
Primary Attributes | - | |
Secondary Attributes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.46000 | €9.46 |
| Unit Price without VAT: | €9.46000 |
|---|---|
| Unit Price with VAT: | €11.44660 |


