
6397 | |
|---|---|
DigiKey Part Number | 1528-6397-ND |
Manufacturer | |
Manufacturer Product Number | 6397 |
Description | 5.83 648X480 MONOCHROME BLACK / |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Black Monochrome - Electronic Paper Display (EPD) I2C, SPI 5.83" (148.08mm) 648 x 480 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | Monochrome - Electronic Paper Display (EPD) | |
Display Mode | - | |
Touchscreen | - | |
Diagonal Screen Size | 5.83" (148.08mm) | |
Viewing Area | 118.78mm W x 88.22mm H | |
Backlight | - | |
Dot Pixels | 648 x 480 | |
Interface | I2C, SPI | |
Controller Type | UC8179 | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | 0.18mm W x 0.18mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €43.14000 | €43.14 |
| Unit Price without VAT: | €43.14000 |
|---|---|
| Unit Price with VAT: | €52.19940 |


