
ANT-20264IB93 | |
|---|---|
DigiKey Part Number | 2057-ANT-20264IB93-ND |
Manufacturer | |
Manufacturer Product Number | ANT-20264IB93 |
Description | RF ANT, GPS/GLONASS/GALILEO/BEID |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GPS Ceramic Patch Solder Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz, 1.608GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | 1.3 | |
Return Loss | -17.4dB, -16.4dB, -15.9dB | |
Gain | 5.2dBi, 4.3dBi, 4dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.157" (4.00mm) | |
Applications | Beidou, Galileo, GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.26000 | €5.26 |
| 10 | €4.03700 | €40.37 |
| 56 | €3.51964 | €197.10 |
| 112 | €3.39286 | €380.00 |
| Unit Price without VAT: | €5.26000 |
|---|---|
| Unit Price with VAT: | €6.36460 |



