New Product
CA-HTJ1Z-HTJ1Z-1M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-HTJ1Z-HTJ1Z-1M

DigiKey Part Number
2057-CA-HTJ1Z-HTJ1Z-1M-ND
Manufacturer
Manufacturer Product Number
CA-HTJ1Z-HTJ1Z-1M
Description
HT-X1X1 JACK CABLE (TPA)
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Heavy Duty Connector, Female to Heavy Duty Connector, Female 2 Line 3.28' (1.00m) 39.4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
-
Packaging
Bulk
Part Status
Active
Type
Heavy Duty Connector, Female to Heavy Duty Connector, Female
Number of Lines
2
Cable Length - Unexposed
3.28' (1.00m) 39.4"
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€25.84000€25.84
10€21.96400€219.64
25€20.58880€514.72
50€19.60660€980.33
100€18.67150€1,867.15
250€17.50384€4,375.96
500€16.79896€8,399.48
Manufacturers Standard Package
Unit Price without VAT:€25.84000
Unit Price with VAT:€31.26640